The LT3763HFE#TRPBF is a 55V LED driver from Analog Devices, operating at a frequency of 1MHz. It is packaged in a SOP package and available in quantities of 2000 on tape and reel. The device is RoHS compliant and suitable for use in temperatures ranging from -40°C to 150°C. It has a single output and can be supplied with a voltage between 6V and 60V.
Sign in to ask questions about the Analog Devices LT3763HFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3763HFE#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 1MHz |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Output Voltage | 55V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3763HFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.