
1MHz DC/DC LED driver controller IC with a 6V to 60V input voltage range and a maximum output voltage of 55V. Features a single output capable of 20A, operating within a -40°C to 125°C temperature range. Packaged in a 28-pin TSSOP, this lead-free component is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3763IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3763IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 55V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3763IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
