The LT3763IFE#TRPBF is a single-output LED driver IC from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a frequency of 1MHz and has a maximum supply voltage of 60V and a minimum supply voltage of 6V. The IC is packaged in a SOP package and is available in quantities of 2000. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LT3763IFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3763IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 1MHz |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Output Voltage | 55V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3763IFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.