
Switching Controller, Current-mode, 700kHz Switching Freq-Max, PDSO20
Sign in to ask questions about the Analog Devices LT3781EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3781EG technical specifications.
| Package/Case | G |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 700kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3781EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
