
Switching Controller, Current-mode, 700kHz Switching Freq-Max, PDSO20
Sign in to ask questions about the Analog Devices LT3781IG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3781IG technical specifications.
| Package/Case | G |
| Clock Sync | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Forward Converter |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3781IG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
