LT3781 - Bootstrap Start Dual Transistor Synchronous Forward Controller
Analog Devices LT3781IG#TR technical specifications.
| Package/Case | G |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 700kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.