
The LT3782AEUFD#PBF is a dual-phase boost DC/DC controller from Analog Devices, featuring a QFN package and a maximum operating temperature of 125°C. It has two outputs with a maximum current of 4A and a maximum duty cycle of 94%. The device is RoHS compliant and has a synchronous rectifier. It operates between -40°C and 125°C and is available in a rail/tube packaging configuration.
Sign in to ask questions about the Analog Devices LT3782AEUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3782AEUFD#PBF technical specifications.
| Package/Case | QFN |
| Clock Sync | Yes |
| Max Duty Cycle | 94% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 4A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3782AEUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
