
The LT3782AEUFD#TRPBF is a DC/DC controller from Analog Devices, designed for single output applications. It operates at a maximum frequency of 533kHz and features a QFN package. The device is RoHS compliant and suitable for use in temperatures ranging from -40°C to 125°C. It has a high duty cycle of 94% and is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LT3782AEUFD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3782AEUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 94% |
| Max Frequency | 533kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3782AEUFD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
