
The LT3782AIFE is a dual-phase boost DC/DC controller from Analog Devices, featuring a TSSOP-28 package and surface mount design. It operates over a temperature range of -40°C to 125°C and is suitable for applications requiring a high duty cycle of up to 94%. The device is not RoHS compliant, and its synchronous rectifier functionality enables efficient power conversion. The LT3782AIFE is designed for use in power management systems, including DC/DC controllers and regulators.
Analog Devices LT3782AIFE technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Max Duty Cycle | 94% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.