
IC REG CTRLR BOOST 28TSSOP
Sign in to ask questions about the Analog Devices LT3782AIFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3782AIFE#PBF technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Max Duty Cycle | 94% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Voltage | 72V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3782AIFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
