
The LT3782AIUFD#PBF is a single-output DC/DC controller from Analog Devices. It operates at a maximum frequency of 533kHz with a duty cycle of up to 94%. The device is packaged in a QFN package and is RoHS compliant. It can withstand operating temperatures between -40°C and 125°C.
Sign in to ask questions about the Analog Devices LT3782AIUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3782AIUFD#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 94% |
| Max Frequency | 533kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3782AIUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
