
The LT3782AIUFD#TRPBF DC/DC controller operates at a maximum frequency of 533kHz and can withstand temperatures up to 125°C. It is available in a QFN package and is packaged on a tape and reel. The device is RoHS compliant and has a duty cycle of 94%. It is a single-output device and is manufactured by Analog Devices.
Sign in to ask questions about the Analog Devices LT3782AIUFD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3782AIUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 94% |
| Max Frequency | 533kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3782AIUFD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
