
The LT3782EUFD#PBF is a single-output DC/DC controller from Analog Devices, packaged in a QFN case. It operates over a temperature range of -40°C to 125°C and has a maximum frequency of 533kHz. The device is RoHS compliant and available in quantities of 73 per rail/Tube packaging.
Sign in to ask questions about the Analog Devices LT3782EUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3782EUFD#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 94% |
| Max Frequency | 533kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3782EUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
