The LT3790 is a synchronous 4-switch buck-boost voltage/current regulator controller that allows the output voltage to be regulated when the input voltage is above, below, or equal to the output voltage. The device features a constant-frequency, current-mode architecture and provides input and output current regulation with monitor outputs. It includes various status flags such as C/10 charge termination and shorted output flags, making it suitable for high-power battery/super-capacitor charger applications and voltage regulation in automotive, industrial, and telecom systems.
Analog Devices LT3790EFE#TRPBF technical specifications.
| Input Voltage - Min | 4.7V |
| Input Voltage - Max | 60V |
| Output Voltage - Max | 60V |
| Switching Frequency | 200 to 700kHz |
| Efficiency | 98.5% |
| Operating Temperature - Min | -40°C |
| Operating Temperature - Max | 125°C |
| Output Voltage Accuracy | 2% |
| Topology | Buck-Boost |
| Number of Outputs | 1 |
| Rohs Status | RoHS3 Compliant |
| Lead Free | Yes |
No datasheet is available for this part.