
Buck-Boost LED Driver IC featuring a 700kHz switching frequency and a single output. Designed for input voltages from 4.7V to 60V, it delivers up to 60V and 10A output current. Operating across a wide temperature range of -40°C to 125°C, this TSSOP-packaged component is RoHS compliant.
Analog Devices LT3791EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Frequency | 700kHz |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4.7V |
| Number of Outputs | 1 |
| Number of Segments | 9 |
| Output Current | 10A |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | True Color PWM™ |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3791EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
