
Automotive-grade DC/DC controller for single-output step-down/step-up applications. Features a maximum switching frequency of 735 kHz, supporting output voltages from 0 to 60V and typical output currents up to 25A. Operates within a wide input voltage range of 4.7V to 60V, with a maximum supply current of 4mA. Housed in a 38-pin TSSOP EP package with exposed pad, measuring 9.8mm x 4.5mm x 1.05mm, designed for surface mounting with gull-wing leads and a 0.5mm pin pitch. Extended operating temperature range from -40°C to 150°C.
Sign in to ask questions about the Analog Devices LT3791HFE-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3791HFE-1#TRPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP EP |
| Package Description | Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 38 |
| PCB | 38 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153BD-1 |
| Topology | Step Down|Step Up |
| Number of Outputs | 1 |
| Output Voltage | 0 to 60V |
| Typical Output Current | 25A |
| Maximum Switching Frequency | 735kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Input Voltage | 60V |
| Minimum Input Voltage | 4.7V |
| Operating Supply Voltage | 4.7 to 60V |
| Maximum Supply Current | 4mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3791HFE-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.