The LT3791MPFE#TRPBF is a single-output buck-boost LED driver from Analog Devices, operating at frequencies up to 700kHz. It can handle supply voltages between 4.7V and 60V, with an output voltage of 60V. This device is suitable for high-temperature applications, with an operating range of -55°C to 150°C. The LT3791MPFE#TRPBF is available in a SOP package, with a minimum quantity of 2000 pieces per reel. It is compliant with RoHS regulations and is part of Analog Devices' True Color PWM series.
Sign in to ask questions about the Analog Devices LT3791MPFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3791MPFE#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 700kHz |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4.7V |
| Number of Outputs | 1 |
| Number of Segments | 9 |
| Output Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | True Color PWM™ |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3791MPFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
