IC LED DRIVER CTRLR DIM 28TSSOP
Analog Devices LT3795HFE#TRPBF technical specifications.
| Package/Case | TSSOP |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 110V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.