
The LT3796HFE#PBF is a True Color PWM Buck-Boost SEPIC LED driver from Analog Devices. It operates at a frequency of 1MHz and can supply up to 10A of output current. The device is packaged in a SOP package and is available in quantities of 50. It is compliant with RoHS regulations and has a maximum operating temperature of 150°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the Analog Devices LT3796HFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3796HFE#PBF technical specifications.
| Package/Case | SOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | True Color PWM™ |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3796HFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
