
Flyback controller IC featuring integrated power factor correction. This single-output DC/DC controller operates within a -40°C to 125°C temperature range. Packaged in a 16-MSOP (SOP) format, it is RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT3798EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3798EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3798EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
