
The LT3798EMSE#TRPBF-ES is a flyback DC/DC controller from Analog Devices, packaged in a 16-pin MSOP EP with an exposed pad. It operates over a temperature range of -40C to 125C, with a maximum input voltage of 38V and a minimum input voltage of 10V. This device is suitable for surface mount applications, with a maximum supply current of 1.3A.
Sign in to ask questions about the Analog Devices LT3798EMSE#TRPBF-ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3798EMSE#TRPBF-ES technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP EP |
| Package Description | Micro Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4.04 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Flyback |
| Number of Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Input Voltage | 38V |
| Minimum Input Voltage | 10V |
| Maximum Supply Current | 1.3mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LT3798EMSE#TRPBF-ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.