
Flyback controller IC designed for efficient power management. Features integrated power factor correction (PFC) for improved energy efficiency. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 16-lead MSOP (SOP) package, this RoHS compliant component offers a single output.
Analog Devices LT3798IMSE#PBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
