DC DC Cntrlr Single-OUT Flyback Controller 10V to 38V Input T/R
Analog Devices LT3798MPMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.