
The LT3799EMSE#PBF is a flyback LED driver from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a maximum input voltage of 18V and an output current of 3A. The device is packaged in a 37-unit MSOP package, available in rail or tube packaging. The LT3799EMSE#PBF is compliant with RoHS regulations but does not meet radiation hardening or Reach SVHC compliance standards.
Sign in to ask questions about the Analog Devices LT3799EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3799EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Frequency | 300kHz |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Current | 3A |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3799EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
