LINEAR TECHNOLOGY LT3799IMSE#PBF Led Driver, 1 Output, Flyback, 18V in, 300kHz switch, 3A out, MSOP-16
Analog Devices LT3799IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Frequency | 300kHz |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Current | 3A |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.
