
Synchronous step-down DC-DC controller and regulator, featuring a wide 4V to 60V input voltage range and adjustable output voltage up to 36V. Delivers a maximum output current of 15A with a single output. Operates with a maximum switching frequency of 220kHz and is housed in a compact 16-pin TSSOP EP package (4.9mm L x 4.3mm W x 0.95mm H). Suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3800IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3800IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 220kHz |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 1.244V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3800IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
