The LT3804EFE is a dual output DC/DC controller from Analog Devices, featuring a maximum frequency of 570kHz and a maximum operating temperature of 125°C. It is available in a TSSOP-28 package and is packaged in quantities of 50 in rail/Tube packaging. The device is not RoHS compliant and contains lead. It has a duty cycle of 80% and is suitable for use in applications where high frequency operation is required.
Analog Devices LT3804EFE technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 80% |
| Lead Free | Contains Lead |
| Max Frequency | 570kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.