IC Reg Ctrlr Buck Iso 28-TSSOP
Analog Devices LT3804EFE#TR technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 80% |
| Lead Free | Contains Lead |
| Max Frequency | 570kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.