
Switching Controller, Current-mode, 110kHz Switching Freq-Max, PDSO16
Analog Devices LT3837EFE technical specifications.
| Package/Case | SOP |
| Duty Cycle | 88% |
| Fall Time | 10ns |
| Max Supply Voltage | 20V |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.