
The LT3840EUFE#PBF is a DC/DC controller with a single output phase, capable of delivering up to 30A of output current. It operates over a wide input voltage range of 2.5V to 60V and can regulate an output voltage of 1.5V. The device is packaged in a QFN package and is RoHS compliant. It can operate in temperatures ranging from -40°C to 125°C.
Analog Devices LT3840EUFE#PBF technical specifications.
| Package/Case | QFN |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Input Voltage | 60V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.5V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 1.5V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
