
LINEAR TECHNOLOGY LT3840HFE#PBF DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-60Vin, 1.5V-60Vout, 30Aout, TSSOP-28
Analog Devices LT3840HFE#PBF technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Input Voltage | 60V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.5V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3840HFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
