
The LT3840IFE#TRPBF is a synchronous rectifier DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a single output phase and is packaged in a TSSOP package, available in quantities of 2000. The device is RoHS compliant and suitable for use in applications requiring high efficiency and reliability. The LT3840IFE#TRPBF also includes a clock sync feature and supports a maximum duty cycle of 99%.
Checking distributor stock and pricing after the page loads.
Analog Devices LT3840IFE#TRPBF technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
