
Adjustable DC-DC switching buck step-down regulator featuring a 2.5V to 60V input range and 1.5V to 60V output capability. Delivers up to 30A output current with a maximum duty cycle of 99%. Integrated synchronous rectification and clock synchronization enhance efficiency. Operates across a wide temperature range of -40°C to 125°C. Packaged in a QFN-38 for compact integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3840IUFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Clock Sync | Yes |
| Max Duty Cycle | 99% |
| Max Input Voltage | 60V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.5V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 1.5V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3840IUFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
