
The LT3840MPFE#PBF is a DC/DC controller with a maximum output voltage of 60V and a minimum output voltage of 1.5V. It can handle a maximum output current of 30A and has a maximum duty cycle of 99%. The device operates over a temperature range of -55°C to 150°C and is available in a TSSOP package. The LT3840MPFE#PBF is RoHS compliant and does not contain any Reach SVHC compliant materials.
Sign in to ask questions about the Analog Devices LT3840MPFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3840MPFE#PBF technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Max Duty Cycle | 99% |
| Max Input Voltage | 60V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.5V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3840MPFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
