
Analog Devices LT3840MPFE#TRPBF technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
