
Switching Regulator, Current-mode, 500kHz Switching Freq-Max, PDSO16
Analog Devices LT3844EFE technical specifications.
| Package/Case | SOP |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
