
IC REG CTRLR MULT TOP 16TSSOP
Sign in to ask questions about the Analog Devices LT3844EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3844EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 95% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 330kHz |
| Max Input Voltage | 4V |
| Min Input Voltage | 60V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 36V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3844EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
