
Switching Regulator, Current-mode, 500kHz Switching Freq-Max, PDSO16
Analog Devices LT3844IFE technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 36V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3844IFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
