
The LT3844IFE#TRPBF is a DC/DC controller from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum frequency of 330kHz and a duty cycle of 95%. The device is packaged in a SOP package and is available in quantities of 2500. The LT3844IFE#TRPBF is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3844IFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3844IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 95% |
| Max Frequency | 330kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3844IFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
