
Synchronous DC/DC buck controller, current-mode, operating from 4V to 60V input. Features a single 36V output with up to 10A capability and a 500kHz switching frequency. Designed for high efficiency with a 95% duty cycle and a 50ns fall time. Packaged in a TSSOP-16, this component operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Analog Devices LT3845AEFE#PBF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 95% |
| Fall Time | 50ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 36V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3845AEFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
