
High-efficiency DC/DC controller for buck converters, featuring a maximum operating temperature of 125°C and a wide supply voltage range up to 60V. This integrated circuit supports a maximum output voltage of 36V and an output current of 10A, with a high 95% duty cycle and a fast 50ns fall time. Operating at a maximum frequency of 500kHz, it offers single-output regulation and is packaged in a 16-pin TSSOP for tape and reel distribution.
Analog Devices LT3845AEFE#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 95% |
| Fall Time | 50ns |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3845AEFE#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
