
DC DC Cntrlr Single-OUT Sync Step Down 4V to 60V Input Automotive 16-Pin TSSOP EP
Sign in to ask questions about the Analog Devices LT3845EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3845EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 500kHz |
| Max Input Voltage | 4V |
| Min Input Voltage | 60V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3845EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
