
Analog Devices LT3845EN#PBF technical specifications.
| Package/Case | N |
| Height | 3.3mm |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3845EN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
