
Single-output synchronous step-down DC-DC controller with a wide 4V to 60V input voltage range. Features a maximum output voltage of 36V and a high output current capability of 10A. Operates with a maximum switching frequency of 500kHz and is housed in a compact 16-pin TSSOP package. This RoHS compliant component offers both fixed and adjustable output voltage options.
Sign in to ask questions about the Analog Devices LT3845IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3845IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Length | 5.1mm |
| Max Frequency | 500kHz |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 0V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Type | Fixed, Adjustable |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3845IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
