Analog Devices LT3847N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.558 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.