
Adjustable positive boost DC/DC controller IC, featuring a 2.7V to 12V input voltage range and capable of delivering up to 350mA output current. This surface mountable component offers an adjustable output voltage up to 65V, with a minimum of 1.248V. Operating across a wide temperature range of -40°C to 125°C, it utilizes a boost topology and is supplied in a QFN package.
Sign in to ask questions about the Analog Devices LT3905EUD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3905EUD#PBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 65V |
| Min Output Voltage | 1.248V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 65V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3905EUD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
