
IC REG BOOST ADJ 0.35A 16QFN
Analog Devices LT3905EUD#TRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 65V |
| Min Output Voltage | 1.248V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 65V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.
