
The LT3905IUD#TRPBF is a 65V 350mA adjustable boost DC/DC controller from Analog Devices. It is available in a QFN package and operates over a temperature range of -40°C to 125°C. This device is suitable for surface mount applications and is RoHS compliant. The LT3905IUD#TRPBF is a boost topology controller with a positive output configuration and an output voltage of 65V.
Sign in to ask questions about the Analog Devices LT3905IUD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3905IUD#TRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 65V |
| Min Output Voltage | 1.248V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 65V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3905IUD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
