
High-performance LED driver IC supporting buck-boost, flyback, and SEPIC topologies. Features a wide input voltage range of 4.5V to 80V and a maximum output voltage of 80V with up to 3.3A output current. Operates at a 1MHz switching frequency and is housed in a compact 6mm x 6mm QFN package with a low 0.7mm height. Suitable for demanding applications with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3956EUHE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3956EUHE#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Height | 0.7mm |
| Length | 6mm |
| Max Input Voltage | 80V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Output Voltage | 80V |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Voltage | 80V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback, SEPIC |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3956EUHE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
