
High-performance LED driver IC featuring a 1MHz switching frequency. This buck-boost, flyback, and SEPIC topology device supports a wide input voltage range from 4.5V to 80V, delivering up to an 80V output. Operating across a -40°C to 125°C temperature range, it is housed in a 6mm QFN EP package and supplied on tape and reel. This RoHS compliant component is lead-free.
Sign in to ask questions about the Analog Devices LT3956EUHE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3956EUHE#TRPBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Length | 6mm |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Voltage | 80V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3956EUHE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
